Part Details for DF10S TR by Fagor Electrónica
Overview of DF10S TR by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF10STR
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 50A, DFS Min Qty: 3 | 2235 |
|
$0.1250 / $0.2590 | Buy Now |