Part Details for DF10M3N/AA by Amphenol Positronic
Overview of DF10M3N/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF10M3N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF10M3N/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Male Straight Angle 2 Row RoHS: Compliant | 1 |
|
$18.2200 / $24.5900 | Buy Now |
DISTI #
POSDF10M3N/AA
|
Heilind Electronics | Power to the Board | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSDF10M3N/AA
|
Interstate Connecting Components | Power to the Board | 0 |
|
Buy Now |
Part Details for DF10M3N/AA
DF10M3N/AA CAD Models
DF10M3N/AA Part Data Attributes
|
DF10M3N/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10M3N/AA
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED CURRENT(POWER): 20A | |
Body Breadth | 0.433 inch | |
Body Depth | 0.689 inch | |
Body Length | 1.087 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |