-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, PDIP-4, 5000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF10M by onsemi is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0184
|
Newark | Bridge Rectifier, Single Phase, 1.5A 1Kv Though Hole, No. Of Phases:Single Phase, Repetitive Peak ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,1KV V(RRM),DIP | 58 |
|
$0.4034 / $0.6051 | Buy Now |
|
Rochester Electronics | DF10 - Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5945 |
|
$0.2561 / $0.3013 | Buy Now |
DISTI #
DF10M-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.5A, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.2870 / $0.4310 | RFQ |
DISTI #
DF10M
|
Avnet Silica | Diode Rectifier Bridge Single 1KV 15A 4Pin PDIP Rail (Alt: DF10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DF10M
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 15A 4Pin PDIP Rail (Alt: DF10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10M
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF10M
onsemi
1.5A Bridge Rectifier, PDIP-4, 5000-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-4 | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF10M_NL | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DIP-4 | DF10M vs DF10M_NL |
DF10M | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | DF10M vs DF10M |
DF10 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | DF10M vs DF10 |
DF10M | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | DF10M vs DF10M |
DF10-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | DF10M vs DF10-G |