Part Details for DF10F4B by Amphenol Positronic
Overview of DF10F4B by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10F4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF10F4B
|
Mouser Electronics | Power to the Board | 0 |
|
$22.5900 / $25.5600 | Order Now |
DISTI #
POSDF10F4B
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF10F4B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF10F4B
DF10F4B CAD Models
DF10F4B Part Data Attributes
|
DF10F4B
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10F4B
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF10F4B
This table gives cross-reference parts and alternative options found for DF10F4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10F4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF10F30 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | DF10F4B vs DF10F30 |