Part Details for DF10F30 by Amphenol Positronic
Overview of DF10F30 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF10F30
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Female Straight Angle 2 Row | 0 |
|
$15.3600 / $21.3600 | Order Now |
DISTI #
POSDF10F30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF10F30
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF10F30
DF10F30 CAD Models
DF10F30 Part Data Attributes
|
DF10F30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF10F30
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |