-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7992
|
Newark | Df10-31S-2Dsa(78) |Hirose(Hrs) DF10-31S-2DSA(78) Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.1200 | Buy Now |
DISTI #
DF10-31S-2DSA(78)-ND
|
DigiKey | CONN 31 PIN FEMALE STRAIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$1.7988 / $3.4600 | Buy Now |
DISTI #
DF10-31S-2DSA(78)
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: DF10-31S-2DSA(78)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $2.2620 | Buy Now |
DISTI #
798-DF10-31S-2DSA78
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 405 |
|
$1.7900 / $3.4600 | Buy Now |
|
Future Electronics | 31 Position Straight Socket RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$1.9200 / $2.0300 | Buy Now |
DISTI #
HIRDF10-31S-2DSA(78)
|
Heilind Electronics | 545-0022-5-78 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.0700 | Buy Now |
DISTI #
DF10-31S-2DSA(78)
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: DF10-31S-2DSA(78)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $2.2620 | Buy Now |
DISTI #
545-0022-5-78
|
Avnet Abacus | Conn Socket Strip SKT 31 POS 2mm Solder ST Thru-Hole Tray - Tape and Reel (Alt: 545-0022-5-78) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300705719
|
Chip1Stop | Connector Headers and PCB Receptacles Container: Tray | 305 |
|
$1.2600 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy