Part Details for DF10-31S-2DSA(72) by Hirose Electric Co Ltd
Overview of DF10-31S-2DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10-31S-2DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7991
|
Newark | Connector, Rcpt, 31Pos, 1Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:31Contacts, Connector Mounting:Through Hole Mount, Product Range:Df10 Series Rohs Compliant: Yes |Hirose(Hrs) DF10-31S-2DSA(72) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.4000 / $2.7000 | Buy Now |
DISTI #
DF10-31S-2DSA(72)-ND
|
DigiKey | CONN 31 PIN FEMALE STRAIGHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1638 In Stock |
|
$1.5756 / $3.0300 | Buy Now |
DISTI #
DF10-31S-2DSA(72)
|
Avnet Americas | DF10-31S-2DSA(72) - Trays (Alt: DF10-31S-2DSA(72)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.6875 / $1.9575 | Buy Now |
DISTI #
798-DF10-31S-2DSA72
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 3614 |
|
$1.6100 / $3.0300 | Buy Now |
|
Future Electronics | CONN 31 PIN FEMALE STRAIGHT RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tray | 0Tray |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
HIRDF10-31S-2DSA(72)
|
Heilind Electronics | 545-0022-5-72 EACH | Americas - 610 in Stock |
|
$1.8750 / $2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $2.6600 | Buy Now |
DISTI #
DF10-31S-2DSA(72)
|
Avnet Americas | DF10-31S-2DSA(72) - Trays (Alt: DF10-31S-2DSA(72)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.6875 / $1.9575 | Buy Now |
DISTI #
HIRDF10-31S-2DSA(72)
|
Interstate Connecting Components | 545-0022-5-72 EACH | 183 |
|
$1.8750 / $2.2500 | Buy Now |
DISTI #
545-0022-5-72
|
Avnet Abacus | DF10-31S-2DSA(72) - Tape and Reel (Alt: 545-0022-5-72) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DF10-31S-2DSA(72)
DF10-31S-2DSA(72) CAD Models
DF10-31S-2DSA(72) Part Data Attributes:
|
DF10-31S-2DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10-31S-2DSA(72)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |