Part Details for DF10-31S-2DSA(62) by Hirose Electric Co Ltd
Overview of DF10-31S-2DSA(62) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DF10-31S-2DSA(62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-0022-5-62
|
Avnet Abacus | Conn Socket Strip SKT 31 POS 2mm Solder ST Thru-Hole - Tape and Reel (Alt: 545-0022-5-62) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DF10-31S-2DSA(62)
DF10-31S-2DSA(62) CAD Models
DF10-31S-2DSA(62) Part Data Attributes
|
DF10-31S-2DSA(62)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10-31S-2DSA(62)
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL (20) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |