Part Details for DF1-PD2428SCFB by Hirose Electric Co Ltd
Results Overview of DF1-PD2428SCFB by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-PD2428SCFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3189
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Df1 Series, Contact Gender:Pin, Contact Termination ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1660 | Buy Now |
DISTI #
H3833CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21417 In Stock |
|
$0.1225 / $0.2700 | Buy Now |
DISTI #
DF1-PD2428SCFB
|
Avnet Americas | Contact, DF1, Pin, Crimp, 24 AWG, Gold Plated Contacts - Tape and Reel (Alt: DF1-PD2428SCFB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF1-PD2428SCFB
|
Mouser Electronics | Headers & Wire Housings SOCKET CONTACT 24-28 AWG RoHS: Compliant | 40569 |
|
$0.1120 / $0.2700 | Buy Now |
DISTI #
DF1-PD2428SCFB
|
TME | connector DF1-PD2428SCFB Min Qty: 10000 | 0 |
|
$0.1180 | RFQ |
DISTI #
000000000003968831
|
Sager | Headers & Wire Housings SOCKET CONTACT 24-28 AWG | 0 |
|
Buy Now | |
DISTI #
DF1-PD2428SCFB
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9430 |
|
$0.0781 / $0.1510 | Buy Now |
Part Details for DF1-PD2428SCFB
DF1-PD2428SCFB CAD Models
DF1-PD2428SCFB Part Data Attributes
|
DF1-PD2428SCFB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-PD2428SCFB
Hirose Electric Co Ltd
Connector Accessory
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |