Part Details for DF1-9P-2.5DSA(05) by Hirose Electric Co Ltd
Results Overview of DF1-9P-2.5DSA(05) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1-9P-2.5DSA(05) Information
DF1-9P-2.5DSA(05) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF1-9P-2.5DSA(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7573
|
Newark | Df1-9P-2.5Dsa(05) |Hirose/hrs DF1-9P-2.5DSA(05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
DF1-9P-2.5DSA(05)-ND
|
DigiKey | CONN HEADER VERT 9POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$0.3354 | Buy Now |
DISTI #
DF1-9P-2.5DSA(05)
|
Avnet Americas | Connector Wire to Board Header 9 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1-9P-2.5D... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF19P25DSA05
|
Mouser Electronics | Headers & Wire Housings 9P M STRT PIN HDR BRD MNT T/H TIN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003968825
|
Sager | Headers & Wire Housings 9P M STRT PIN HDR BRD MNT T/H TIN | 0 |
|
Buy Now |
Part Details for DF1-9P-2.5DSA(05)
DF1-9P-2.5DSA(05) CAD Models
DF1-9P-2.5DSA(05) Part Data Attributes
|
DF1-9P-2.5DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-9P-2.5DSA(05)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for DF1-9P-2.5DSA(05)
This table gives cross-reference parts and alternative options found for DF1-9P-2.5DSA(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1-9P-2.5DSA(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68798-409H | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DF1-9P-2.5DSA(05) vs 68798-409H |
77315-424V09 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DF1-9P-2.5DSA(05) vs 77315-424V09 |
68798-509H | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | DF1-9P-2.5DSA(05) vs 68798-509H |
ZW-09-10-T-S-630-095-006 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | DF1-9P-2.5DSA(05) vs ZW-09-10-T-S-630-095-006 |
77315-127-09 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DF1-9P-2.5DSA(05) vs 77315-127-09 |
77315-407-09 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DF1-9P-2.5DSA(05) vs 77315-407-09 |
77315-825-09 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DF1-9P-2.5DSA(05) vs 77315-825-09 |
ZW-09-09-T-S-425-130-003 | Samtec Inc | $0.9589 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DF1-9P-2.5DSA(05) vs ZW-09-09-T-S-425-130-003 |
77773-305LF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | DF1-9P-2.5DSA(05) vs 77773-305LF |
TSM-109-01-TM-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF1-9P-2.5DSA(05) vs TSM-109-01-TM-SV-P-TR |