Part Details for DF1-6P-2.5DSA(05) by Hirose Electric Co Ltd
Overview of DF1-6P-2.5DSA(05) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-6P-2.5DSA(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7548
|
Newark | Df1-6P-2.5Dsa(05) |Hirose(Hrs) DF1-6P-2.5DSA(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3460 | Buy Now |
DISTI #
H126026-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3847 In Stock |
|
$0.1875 / $0.3400 | Buy Now |
DISTI #
DF1-6P-2.5DSA(05)
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 6 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1-6P-2.5DSA(05)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF16P25DSA05
|
Mouser Electronics | Headers & Wire Housings 6P M STRT PIN HDR BRD MNT T/H TIN RoHS: Compliant | 1903 |
|
$0.1870 / $0.3400 | Buy Now |
DISTI #
66458245
|
Verical | Conn Wire to Board HDR 6 POS 2.5mm Solder ST Thru-Hole Bag Min Qty: 209 Package Multiple: 1 Date Code: 2101 | Americas - 2833 |
|
$0.3404 / $0.3919 | Buy Now |
|
Quest Components | 2266 |
|
$0.2520 / $0.6300 | Buy Now | |
DISTI #
DF1-6P-2.5DSA-05
|
TME | Socket, wire-board, male, DF1, 2.5mm, PIN: 6, THT, on PCBs, 250V, 3A Min Qty: 5 | 0 |
|
$0.1910 / $0.2750 | RFQ |
DISTI #
000000000003968800
|
Sager | Headers & Wire Housings 6P M STRT PIN HDR BRD MNT T/H TIN Min Qty: 100 | 0 |
|
$0.2310 / $0.2470 | Buy Now |
DISTI #
C1S312300248700
|
Chip1Stop | Conn Wire to Board HDR 6 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Container: Bulk | 344 |
|
$0.1420 / $0.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 2833 |
|
$0.1260 / $0.8140 | Buy Now |
Part Details for DF1-6P-2.5DSA(05)
DF1-6P-2.5DSA(05) CAD Models
DF1-6P-2.5DSA(05) Part Data Attributes
|
DF1-6P-2.5DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-6P-2.5DSA(05)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for DF1-6P-2.5DSA(05)
This table gives cross-reference parts and alternative options found for DF1-6P-2.5DSA(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1-6P-2.5DSA(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-1068 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | DF1-6P-2.5DSA(05) vs 22-28-1068 |
173049-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | DF1-6P-2.5DSA(05) vs 173049-6 |
77315-401V06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DF1-6P-2.5DSA(05) vs 77315-401V06 |
77315-128-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DF1-6P-2.5DSA(05) vs 77315-128-06 |
77315-827-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF1-6P-2.5DSA(05) vs 77315-827-06 |
280379-3 | 6P MODU II SHRD HDR, RT ANG, 0.76AU | TE Connectivity | DF1-6P-2.5DSA(05) vs 280379-3 |
5-176927-6 | 6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | DF1-6P-2.5DSA(05) vs 5-176927-6 |
77315-425-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF1-6P-2.5DSA(05) vs 77315-425-06 |
10007607-80106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | DF1-6P-2.5DSA(05) vs 10007607-80106LF |
77315-425-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DF1-6P-2.5DSA(05) vs 77315-425-06 |