Part Details for DF1-10S-2.5R26(05) by Hirose Electric Co Ltd
Overview of DF1-10S-2.5R26(05) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1-10S-2.5R26(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7454
|
Newark | Df1-10S-2.5R26(05) |Hirose(Hrs) DF1-10S-2.5R26(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
DF1-10S-2.5R26(05)-ND
|
DigiKey | CONN SOCKET 10POS IDC 26AWG TIN Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9702 | Buy Now |
DISTI #
DF1-10S-2.5R26(05)
|
Avnet Americas | Connector IDC Receptacle 10 Position 2.5mm IDT Straight Cable Mount - Bag (Alt: DF1-10S-2.5R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF110S25R2605
|
Mouser Electronics | Headers & Wire Housings 10P F SOCKET AWG 26 ID SOCKET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF1-10S-2.5R26(05)
|
Avnet Americas | Connector IDC Receptacle 10 Position 2.5mm IDT Straight Cable Mount - Bag (Alt: DF1-10S-2.5R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968701
|
Sager | Headers & Wire Housings 10P F SOCKET AWG 26 ID SOCKET Min Qty: 100 | 0 |
|
$0.6400 / $0.6860 | Buy Now |
Part Details for DF1-10S-2.5R26(05)
DF1-10S-2.5R26(05) CAD Models
DF1-10S-2.5R26(05) Part Data Attributes:
|
DF1-10S-2.5R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-10S-2.5R26(05)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |