Part Details for DF08S1 by onsemi
Overview of DF08S1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF08S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0608
|
Newark | Diode, Bridge Rect, 1-Ph, 1A, 800V, Sdip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Bridge Rectifier Case Style:Sdip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Onsemi DF08S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1455 |
|
$0.3640 / $0.6860 | Buy Now |
DISTI #
40Y7223
|
Newark | Bridge Rectifier/ Reel Rohs Compliant: Yes |Onsemi DF08S1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
DF08S1CT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A 4SDIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.2037 / $0.7800 | Buy Now |
DISTI #
DF08S1
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1A 4-Pin SDIP T/R - Tape and Reel (Alt: DF08S1) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2217 | Buy Now |
DISTI #
512-DF08S1
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 3502 |
|
$0.2030 / $0.6200 | Buy Now |
|
Future Electronics | DF Series 800 V 1 A Single Phase Bridge Rectifier - SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 800V 1A 4-Pin SDIP T/R RoHS: Compliant | 0 |
|
$0.1967 / $0.2233 | Buy Now |
DISTI #
DF08S1
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 4500 | 0 |
|
$0.2000 | Buy Now |
DISTI #
DF08S1
|
Avnet Silica | Diode Rectifier Bridge Single 800V 1A 4-Pin SDIP T/R (Alt: DF08S1) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DF08S1
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 1A 4-Pin SDIP T/R (Alt: DF08S1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF08S1
DF08S1 CAD Models
DF08S1 Part Data Attributes
|
DF08S1
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF08S1
onsemi
Bridge Rectifier, PDIP-4 GW, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-4 GW | |
Package Description | SDIP-4 | |
Manufacturer Package Code | 709AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |