Part Details for DF06S by SPC Multicomp
Overview of DF06S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2818
|
Newark | Diode, Bridge Rect, 1-Ph, 600V, 1A, Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro DF06S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2781 |
|
$0.1390 / $0.2400 | Buy Now |