Part Details for DF06S by International Rectifier
Results Overview of DF06S by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF06S Information
DF06S by International Rectifier is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,600V V(RRM),SO | 320 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,600V V(RRM),SO | 18 |
|
$0.2700 | Buy Now |
Part Details for DF06S
DF06S CAD Models
DF06S Part Data Attributes
|
DF06S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DF06S
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF06S
This table gives cross-reference parts and alternative options found for DF06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF06S | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | DF06S vs DF06S |
DF06S-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | DF06S vs DF06S-GT3 |
DF06S-E3/77 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R | DF06S vs DF06S-E3/77 |
DF06S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | DF06S vs DF06S |
DF06S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | DF06S vs DF06S |
SDB105-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | DF06S vs SDB105-BP |
DB105S | RFE International Inc | Check for Price | Bridge Rectifier Diode, Schottky, 1A, 50V V(RRM) | DF06S vs DB105S |
DB105S | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode | DF06S vs DB105S |
DF06S | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S vs DF06S |
SDB105 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DF06S vs SDB105 |