Part Details for DF06S by Diodes Incorporated
Overview of DF06S by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF06SDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A DFS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
DF06S
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS - Rail/Tube (Alt: DF06S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5021100 Factory Stock |
|
$0.1096 / $0.1295 | Buy Now |
DISTI #
621-DF06S
|
Mouser Electronics | Bridge Rectifiers 1.0A 600V RoHS: Compliant | 145 |
|
$0.4500 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1164 | Buy Now |
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 162 |
|
$0.1800 / $0.2700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for DF06S
DF06S CAD Models
DF06S Part Data Attributes:
|
DF06S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF06S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |