-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF06S-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF06S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 600V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF06S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1W06G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs 1W06G |
FDB105S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs FDB105S |
1W06 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs 1W06 |
DI106S_R2_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs DI106S_R2_10001 |
1W06M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs 1W06M |
W06G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06S-G vs W06G |