Part Details for DF06-G by Comchip Technology Corporation Ltd
Overview of DF06-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF06-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1339-5-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A 4-DF Min Qty: 1 Lead time: 10 Weeks Container: Tube |
443 In Stock |
|
$0.1750 / $0.6900 | Buy Now |
DISTI #
750-DF06-G
|
Mouser Electronics | Bridge Rectifiers DF GPP 1A 600V Rect. Bridge Diode RoHS: Compliant | 774 |
|
$0.1750 / $0.3900 | Buy Now |
DISTI #
V99:2348_19873390
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 1A 4-Pin Case DF Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2013 | Americas - 14 |
|
$0.0262 / $0.1286 | Buy Now |
DISTI #
27462447
|
Verical | Rectifier Bridge Diode Single 600V 1A 4-Pin Case DF Tube RoHS: Compliant Min Qty: 8000 Package Multiple: 50 | Americas - 8000 |
|
$0.6762 | Buy Now |
|
Karl Kruse GmbH & Co KG | 8000 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 8000 |
|
$0.1900 / $0.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for DF06-G
DF06-G CAD Models
DF06-G Part Data Attributes
|
DF06-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF06-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 600V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DF06-G
This table gives cross-reference parts and alternative options found for DF06-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1W06GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs 1W06GM |
W06G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs W06G |
1W06G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs 1W06G |
FDB105S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs FDB105S |
1W06M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs 1W06M |
DF06SATR | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DF06-G vs DF06SATR |