Part Details for DF04S by Surge Components Inc
Overview of DF04S by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-DF04S-ND
|
DigiKey | 1A -400V - DFS - BRIDGE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
240 In Stock |
|
$0.1600 | Buy Now |
DISTI #
DF04S
|
Avnet Americas | Miniature Glass Passivated Single Phase Surface Mount Bridge Rectifier 1A 400V - Tape and Reel (Alt: DF04S) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 | Buy Now |
|
Future Electronics | DF04S Series 1 A 400 V SMT Glass Passivated Silicon Bridge Rectifier - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1570 / $0.1720 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for DF04S
DF04S CAD Models
DF04S Part Data Attributes:
|
DF04S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
DF04S
Surge Components Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |