Part Details for DF04S by Diodes Incorporated
Overview of DF04S by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF04SDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 1A DFS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9354 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DF04S
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS - Rail/Tube (Alt: DF04S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1100 |
|
$0.1002 / $0.1184 | Buy Now |
DISTI #
621-DF04S
|
Mouser Electronics | Bridge Rectifiers 1.0A 400V RoHS: Compliant | 2819 |
|
$0.3530 / $0.4600 | Buy Now |
|
Future Electronics | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 350Tube |
|
$0.1190 / $0.1400 | Buy Now |
|
Future Electronics | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1190 / $0.1400 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Bristol Electronics | 1208 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 2010 |
|
$0.0858 / $0.1980 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 3528 |
|
$0.1320 / $0.6600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 595 |
|
$0.2750 / $0.5500 | Buy Now |
Part Details for DF04S
DF04S CAD Models
DF04S Part Data Attributes:
|
DF04S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF04S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |