Part Details for DF04F00/AA by Amphenol Positronic
Overview of DF04F00/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04F00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5915
|
Newark | Rect Pwr Housing, Rcpt, 4Pos, Latch Rohs Compliant: Yes |Positronic DF04F00/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$5.9300 / $7.7900 | Buy Now |
DISTI #
276-DF04F00/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 4 Pos Wire 22-16 AWG Copper Alloy Female Str Angle 2R RoHS: Compliant | 234 |
|
$2.2000 / $2.5900 | Buy Now |
DISTI #
POSDF04F00/AA
|
Heilind Electronics | Miniature Power Connector 4 Position W/O Socket Contacts | Americas - 103 in Stock |
|
$1.8669 / $2.4201 | Buy Now |
DISTI #
60126049
|
Verical | DF04F00/AA Min Qty: 11 Package Multiple: 1 | Americas - 2780 |
|
$1.7000 | Buy Now |
DISTI #
DF04F00/AA
|
TTI | Power to the Board DragonFly Gold Plating 4 Pos Wire 22-16 AWG Copper Alloy Female Str Angle 2R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 474 In Stock |
|
$2.3400 | Buy Now |
DISTI #
POSDF04F00/AA
|
Interstate Connecting Components | Miniature Power Connector 4 Position W/O Socket Contacts | 186 |
|
$1.8669 / $2.4201 | Buy Now |
DISTI #
DF04F00/AA
|
PEI Genesis | DF (2)#16 (2)#22 FEM SKT LC Min Qty: 1 | 2780 |
|
$0.9300 | Buy Now |
DISTI #
DF04F00/AA
|
FDH Electronics | Connector Min Qty: 1 | 500 |
|
$1.6160 / $2.1450 | Buy Now RFQ |
Part Details for DF04F00/AA
DF04F00/AA CAD Models
DF04F00/AA Part Data Attributes
|
DF04F00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF04F00/AA
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF04F00/AA
This table gives cross-reference parts and alternative options found for DF04F00/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04F00/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GG8888F1E/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DF04F00/AA vs GG8888F1E/AA |
PLA04F000C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00/AA vs PLA04F000C1 |
PLA04F800A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00/AA vs PLA04F800A1 |
GG8888F1EJ/AA | Rectangular Power Connector, 4 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | DF04F00/AA vs GG8888F1EJ/AA |
94540-7014 | Rectangular Power Connector, 4 Contact(s), Female | Molex | DF04F00/AA vs 94540-7014 |
PLA04F800A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00/AA vs PLA04F800A2 |
GG8888F1E | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DF04F00/AA vs GG8888F1E |
PLA04F100C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | DF04F00/AA vs PLA04F100C2 |
GG8888F182/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DF04F00/AA vs GG8888F182/AA |
35270-0490 | Rectangular Power Connector, 4 Contact(s), Female | Molex | DF04F00/AA vs 35270-0490 |