Part Details for DF02S by Zowie Technology Corp
Overview of DF02S by Zowie Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF02S
DF02S CAD Models
DF02S Part Data Attributes
|
DF02S
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
DF02S
Zowie Technology Corp
Bridge Rectifier Diode, 1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for DF02S
This table gives cross-reference parts and alternative options found for DF02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB103-TP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DF02S vs SDB103-TP-HF |
DB103-BP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DF02S vs DB103-BP-HF |
DF02S | Bridge Rectifier Diode, 1A, 200V V(RRM), | Galaxy Microelectronics | DF02S vs DF02S |
SDB103-BP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DF02S vs SDB103-BP-HF |