-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF02MDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 200KV 1A DFM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
27682 In Stock |
|
$0.0919 / $0.4100 | Buy Now |
DISTI #
DF02M
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF02M) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 512200 Factory Stock |
|
$0.0905 | Buy Now |
DISTI #
621-DF02M
|
Mouser Electronics | Bridge Rectifiers 1.0A 200V RoHS: Compliant | 4804 |
|
$0.1130 / $0.4000 | Buy Now |
DISTI #
V79:2366_24344214
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 292361 |
|
$0.0690 | Buy Now |
DISTI #
V36:1790_06697343
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube Min Qty: 850 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2224 | Americas - 3971 |
|
$0.0967 / $0.1307 | Buy Now |
DISTI #
E02:0323_01118123
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2414 | Europe - 40 |
|
$0.1016 / $0.2267 | Buy Now |
|
Future Electronics | DF02M Series 1 A 200 V Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 130Tube |
|
$0.0888 / $0.1100 | Buy Now |
|
Future Electronics | DF02M Series 1 A 200 V Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.0888 / $0.1100 | Buy Now |
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF02M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF02M
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4 | International Rectifier | DF02M vs DF02 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DF02M vs DB103 |
DF02 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF02M vs DF02 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF02M vs DB103 |
DF02-G | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF02M vs DF02-G |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | Vishay Intertechnologies | DF02M vs DF02M |
DF02M | 1.5A Bridge Rectifier, PDIP-4, 5000-TUBE | onsemi | DF02M vs DF02M |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | DF02M vs DB103 |
DB103 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Mospec Semiconductor Corp | DF02M vs DB103 |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF02M vs DF02 |