Part Details for DF01S by Diodes Incorporated
Overview of DF01S by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF01SDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1A DFS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
541 In Stock |
|
$0.2784 / $0.8400 | Buy Now |
DISTI #
DF01S
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS - Rail/Tube (Alt: DF01S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 37815550 Factory Stock |
|
$0.1002 / $0.1184 | Buy Now |
DISTI #
621-DF01S
|
Mouser Electronics | Bridge Rectifiers 1.0A 100V RoHS: Compliant | 1216 |
|
$0.3150 / $0.8400 | Buy Now |
|
Future Electronics | DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2750 / $0.3200 | Buy Now |
|
Future Electronics | DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2750 / $0.3200 | Buy Now |
|
Bristol Electronics | 1511 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, SO | 9 |
|
$0.2700 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, SO | 732 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for DF01S
DF01S CAD Models
DF01S Part Data Attributes:
|
DF01S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF01S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |