-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5888
|
Newark | Bridge Rectifier, 100V, 1A, Df-M |Diodes Inc. DF01M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DF01MDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1A DFM Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
DF01M
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF01M) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 50 |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-DF01M
|
Mouser Electronics | Bridge Rectifiers 100V 1A RoHS: Compliant | 2517 |
|
$0.1190 / $0.4500 | Buy Now |
DISTI #
V99:2348_06697340
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFM Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2048 | Americas - 38 |
|
$0.0995 / $0.4419 | Buy Now |
|
Future Electronics | DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.0877 / $0.1080 | Buy Now |
|
Future Electronics | DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.0902 / $0.1120 | Buy Now |
|
Future Electronics | DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.0902 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 232 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, DIP | 489 |
|
$0.1440 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy