Part Details for DF005S by Diodes Incorporated
Overview of DF005S by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF005SDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1A DFS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
78 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
DF005S
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS - Rail/Tube (Alt: DF005S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 2750 Factory Stock |
|
$0.1002 / $0.1184 | Buy Now |
DISTI #
621-DF005S
|
Mouser Electronics | Bridge Rectifiers 1.0A 50V RoHS: Compliant | 101 |
|
$0.3000 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1064 | Buy Now |
|
Bristol Electronics | 329 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SO | 29 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SO | 24 |
|
$0.4410 / $0.9800 | Buy Now |
DISTI #
DF005S
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS - Rail/Tube (Alt: DF005S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 2750 Factory Stock |
|
$0.1002 / $0.1184 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 97 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DF005S
DF005S CAD Models
DF005S Part Data Attributes:
|
DF005S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF005S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |