Part Details for DF005M by Diodes Incorporated
Overview of DF005M by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF005MDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1A DFM Min Qty: 1 Lead time: 28 Weeks Container: Tube |
3583 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
DF005M
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF005M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.0998 / $0.1179 | Buy Now |
DISTI #
621-DF005M
|
Mouser Electronics | Bridge Rectifiers 1.0A 50V RoHS: Compliant | 3829 |
|
$0.1260 / $0.4700 | Buy Now |
DISTI #
P40:2555_08707002
|
Arrow Electronics | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2306 | Europe - 450 |
|
$0.1051 / $0.3509 | Buy Now |
|
Future Electronics | DF005M Series 50 V 1 A Through Hole Glass Passivated Bridge Rectifier - DF-M RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1050 / $0.1230 | Buy Now |
|
Future Electronics | DF005M Series 50 V 1 A Through Hole Glass Passivated Bridge Rectifier - DF-M RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1030 / $0.1210 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
DF005M
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF005M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.0998 / $0.1179 | Buy Now |
DISTI #
DF005M-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 1A, Ifsm: 50A, DFM Min Qty: 3 | 0 |
|
$0.1490 / $0.3070 | RFQ |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1PHASE 50V 1A DFM | 263 |
|
$0.3633 / $0.5847 | Buy Now |
Part Details for DF005M
DF005M CAD Models
DF005M Part Data Attributes:
|
DF005M
Diodes Incorporated
Buy Now
|
Compare Parts:
DF005M
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |