Part Details for DF005M by Comchip Technology Corporation Ltd
Overview of DF005M by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for DF005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ |
Part Details for DF005M
DF005M CAD Models
DF005M Part Data Attributes:
|
DF005M
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF005M
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for DF005M
This table gives cross-reference parts and alternative options found for DF005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | Vishay Intertechnologies | DF005M vs DF005M |
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DF, 4 PIN | Lite-On Semiconductor Corporation | DF005M vs DF005M |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, | Sensitron Semiconductors | DF005M vs DB101 |
DF005MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Rectifier | DF005M vs DF005MTR16PBF |
DF005M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | Vishay Intertechnologies | DF005M vs DF005M-E3/45 |
DB101 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DF005M vs DB101 |
DB101-BP | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF005M vs DB101-BP |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | DF005M vs DF005 |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF005M vs DF005 |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF005M vs DF005 |