Part Details for DF-G2-PS-2M by Banner Engineering Corp
Overview of DF-G2-PS-2M by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-G2-PS-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6522
|
Newark | Dual Display Fiber Amplifier, Pnp, 30Vdc, Product Range:Expert Df-G2 Series Rohs Compliant: Yes |Banner Engineering DF-G2-PS-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.3600 | Buy Now |
DISTI #
2170-DF-G2-PS-2M-ND
|
DigiKey | FIBER AMPLIFIER 1 PNP OUT Min Qty: 1 Lead time: 3 Weeks Container: Box |
21 In Stock |
|
$209.0000 | Buy Now |
DISTI #
778-DF-G2-PS-2M
|
Mouser Electronics | Fiber Optic Sensors DF-G2 Red Beam High Speed Dual Display Fiber Amplifier, Range: Depends on Fiber, Input 10-30 V dc, Outputs: 1 PNP, 2 m 4-conductor PVC Cable | 7 |
|
$209.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Fiber Amplifier, Red LED, 10-30VDC, 2m, PVC, 87556 | 0 |
|
$376.7100 | Buy Now |