Part Details for DF-G1-PS-9M by Banner Engineering Corp
Overview of DF-G1-PS-9M by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-G1-PS-9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3919
|
Newark | Df-G1 Dual Display Fiber Amplifier, Range: Depends On Fiber, Input 10-30 V Dc , Output: 1 Pnp , 9 M (30 Ft.) Cable |Banner Engineering DF-G1-PS-9M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0000 | Buy Now |
DISTI #
2170-DF-G1-PS-9M-ND
|
DigiKey | DF-G1 DUAL DISPLAY FIBER AMPLIFI Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$219.0000 | Buy Now |
DISTI #
778-DF-G1-PS-9M
|
Mouser Electronics | Fiber Optic Sensors DF-G1 Dual Display Fiber Amplifier, Range: Depends on Fiber, Input 10-30 V dc, Output: 1 PNP, 9 m (30 ft) Cable | 0 |
|
$219.0000 | Order Now |