Part Details for DF-C-PO(A) by Hirose Electric Co Ltd
Overview of DF-C-PO(A) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF-C-PO(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7439
|
Newark | Df-C-Po(A) |Hirose(Hrs) DF-C-PO(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
H9930-ND
|
DigiKey | TOOL HAND EXTRACTION ID SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$1.5000 | Buy Now |
DISTI #
DF-C-PO(A)
|
Avnet Americas | Extraction Tool For 3.5mm Pitch Miniature Double Row Connector - Bag (Alt: DF-C-PO(A)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
798-DFCPOA
|
Mouser Electronics | Extraction, Removal & Insertion Tools Extraction Tool DF1B Series RoHS: Compliant | 179 |
|
$1.5500 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4700 | Buy Now |
DISTI #
HIRDF-C-PO(A)
|
Heilind Electronics | 550-0170-8-00 EACH | Americas - 0 in Stock |
|
$1.8750 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Extraction Tool For Hirose DF1B Series IDC Contacts. RoHS: Compliant |
300 In Stock |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
DF-C-PO(A)
|
Avnet Americas | Extraction Tool For 3.5mm Pitch Miniature Double Row Connector - Bag (Alt: DF-C-PO(A)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
DF-C-POA
|
TME | DF-C-PO(A) Min Qty: 1 | 0 |
|
$1.6100 / $2.3000 | RFQ |
DISTI #
000000000003968691
|
Sager | Extraction, Removal & Insertion Tools Extraction Tool DF1B Series Min Qty: 1 | 0 |
|
$1.4900 | Buy Now |
Part Details for DF-C-PO(A)
DF-C-PO(A) CAD Models
DF-C-PO(A) Part Data Attributes:
|
DF-C-PO(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF-C-PO(A)
Hirose Electric Co Ltd
Tool And Machinery
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | TOOL AND MACHINERY |