There are no models available for this part yet.
Overview of DEY-9S-A191-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DEY-9S-A191-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEY-9S-A191-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST 9 Terminal 1 Port - Bulk (Alt: DEY-9S-A191-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $15.2640 | Buy Now | |
DISTI #
965-DEY-9S-A191-A197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$12.1900 / $12.2700 | Order Now | |
DISTI #
74746455
|
RS | D Sub,121073-3600 D | ITT Cannon DEY-9S-A191-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 | RFQ | |
DISTI #
ITTDEY-9S-A191-A197
|
Heilind Electronics | DEY-9S-A191-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5300 / $22.0500 | Buy Now | ||
DISTI #
77885975
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 137 |
|
$13.1279 / $19.2724 | Buy Now | |
DISTI #
ITTDEY-9S-A191-A197
|
Interstate Connecting Components | DEY-9S-A191-A197 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.5300 / $22.0500 | Buy Now |
CAD Models for DEY-9S-A191-A197 by ITT Interconnect Solutions
Part Data Attributes for DEY-9S-A191-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
15 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1200VAC V
|
Durability
|
200 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PCT-POLYESTER/POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|