Part Details for DEV5P35023 by Renesas Electronics Corporation
Overview of DEV5P35023 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV5P35023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6165
|
Newark | Dev Kit, Programmable Clock Generator Rohs Compliant: Yes |Renesas DEV5P35023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4000 | Buy Now |
DISTI #
800-3776-ND
|
DigiKey | VERSACLOCK 3S 5P35023 DEV KIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$110.0000 | Buy Now |
DISTI #
DEV5P35023
|
Avnet Americas | VERSACLOCK 3S DEVELOPMENT KIT 3.3V 24PIN - Boxed Product (Development Kits) (Alt: DEV5P35023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$105.6000 / $132.7447 | Buy Now |
DISTI #
972-DEV5P35023
|
Mouser Electronics | Clock & Timer Development Tools VersaClock 3S Dev Kit 3.3V 24pin | 1 |
|
$110.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$176.9279 | Buy Now |
Part Details for DEV5P35023
DEV5P35023 CAD Models
DEV5P35023 Part Data Attributes:
|
DEV5P35023
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
DEV5P35023
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |