Part Details for DEV09S365GT080LF by Amphenol Communications Solutions
Overview of DEV09S365GT080LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEV09S365GT080LF
DEV09S365GT080LF CAD Models
DEV09S365GT080LF Part Data Attributes
|
DEV09S365GT080LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEV09S365GT080LF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/CADMIUM/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV09S365GT080LF
This table gives cross-reference parts and alternative options found for DEV09S365GT080LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV09S365GT080LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEV09S365GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | DEV09S365GT080LF vs DEV09S365GLF |
DEV09S365GT119LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | DEV09S365GT080LF vs DEV09S365GT119LF |
DEV09S365GTLF | Amphenol Communications Solutions | $2.1047 | D-Sub Standard Board Mount Connectors, Input Output Connectors, 9 Way, Socket, Vertical, 500 Cycles, Female Screw UNC 4-40 + Harpoons | DEV09S365GT080LF vs DEV09S365GTLF |
DEV09S365GT080 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | DEV09S365GT080LF vs DEV09S365GT080 |
DEV09S365GT080LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | DEV09S365GT080LF vs DEV09S365GT080LF |
DEV09S365GT | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | DEV09S365GT080LF vs DEV09S365GT |
DEV09S365GT119LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | DEV09S365GT080LF vs DEV09S365GT119LF |
DEV09S365G | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | DEV09S365GT080LF vs DEV09S365G |
DEV09S365G | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | DEV09S365GT080LF vs DEV09S365G |