Part Details for DEV09P364CXLF by Amphenol FCi
Overview of DEV09P364CXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEV09P364CXLF
DEV09P364CXLF CAD Models
DEV09P364CXLF Part Data Attributes
|
DEV09P364CXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEV09P364CXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV09P364CXLF
This table gives cross-reference parts and alternative options found for DEV09P364CXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV09P364CXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFEG09PUVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEV09P364CXLF vs 177DFEG09PUVFM2 |
717DEH09P1BUNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEV09P364CXLF vs 717DEH09P1BUNVFM |
617-Y-09-P-CF-4-21 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEV09P364CXLF vs 617-Y-09-P-CF-4-21 |
777DF-E-09-P-AM4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEV09P364CXLF vs 777DF-E-09-P-AM4RM6 |
77DEG09P1BONVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEV09P364CXLF vs 77DEG09P1BONVFM2 |
77DF-E-09-P-OL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEV09P364CXLF vs 77DF-E-09-P-OL2RM8 |
87203-1056 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Molex | DEV09P364CXLF vs 87203-1056 |
94116-014209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEV09P364CXLF vs 94116-014209 |
17DFEG09PCVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEV09P364CXLF vs 17DFEG09PCVF |
DEF09P3MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEV09P364CXLF vs DEF09P3MTXLF |