Part Details for DEV-16260 by SparkFun Electronics
Overview of DEV-16260 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72025L15PF9 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF8 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV |
Price & Stock for DEV-16260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-DEV-16260-ND
|
DigiKey | LEOPARD IMAGING CAMERA - 136 DEG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$36.8800 | Buy Now |
DISTI #
474-DEV-16260
|
Mouser Electronics | Cameras & Camera Modules Leopard Imaging Camera - 136 Degree FOV | 0 |
|
$36.8800 | Order Now |
|
Onlinecomponents.com | Leopard Imaging Camera - 136 Degree FOV RoHS: Compliant | 0 |
|
$38.7400 / $50.8600 | Buy Now |