Part Details for DEV-15795 by SparkFun Electronics
Overview of DEV-15795 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7306ANZ | Analog Devices | RS 232/422 INTERFACE DEV | |
AD7306JNZ | Analog Devices | RS 232/422 INTERFACE DEV | |
EVAL-ADUCM320IQSPZ | Analog Devices | ADUCM320i Quick Start Plus Dev |
Price & Stock for DEV-15795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-DEV-15795-ND
|
DigiKey | SPARKFUN QWIIC PRO MICRO - USB-C Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
104 In Stock |
|
$21.5000 | Buy Now |
DISTI #
474-DEV-15795
|
Mouser Electronics | Development Boards & Kits - AVR Qwiic Pro Micro - USB-C (ATmega32U4) RoHS: Not Compliant | 107 |
|
$19.9500 | Buy Now |
|
Onlinecomponents.com | Qwiic Pro Micro - USB-C (ATmega32U4) RoHS: Compliant |
49 In Stock |
|
$19.3500 / $25.6100 | Buy Now |
|
Master Electronics | Qwiic Pro Micro - USB-C (ATmega32U4) RoHS: Compliant |
49 In Stock |
|
$19.3500 / $25.6100 | Buy Now |