Part Details for DEV-14352 by SparkFun Electronics
Overview of DEV-14352 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72025L15PF9 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF8 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV |
Price & Stock for DEV-14352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1743-ND
|
DigiKey | QWIIC SHIELD FOR ARDUINO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$7.5000 | Buy Now |
DISTI #
474-DEV-14352
|
Mouser Electronics | SparkFun Accessories SparkFun Qwiic Shield for Arduino RoHS: Compliant | 8 |
|
$6.9500 | Buy Now |
|
Onlinecomponents.com | Qwiic Shield for Arduino RoHS: Compliant | 0 |
|
$7.2900 / $9.5700 | Buy Now |
|
Neutron USA | Qwiic Shield for Arduino, Qwiic to Arduino Connectivity Qwiic Platform Evaluation Expansion Board | 30 |
|
$24.4400 | Buy Now |