Part Details for DEV-13814 by SparkFun Electronics
Overview of DEV-13814 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV-13814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1804-ND
|
DigiKey | SMOOTH THREAD BOBBIN 12M (STAINL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$4.9500 | Buy Now |
DISTI #
474-DEV-13814
|
Mouser Electronics | SparkFun Accessories Conductive Thread Bobbin - 12m (Smooth, Stainless Steel) RoHS: Compliant | 18 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | Conductive Thread Bobbin - 12m (Smooth, Stainless Steel) RoHS: Compliant | 0 |
|
$5.0000 / $10.3900 | Buy Now |