Part Details for DEV-12761 by SparkFun Electronics
Overview of DEV-12761 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72025L15PF9 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF8 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV |
Price & Stock for DEV-12761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1331-ND
|
DigiKey | SPARKFUN MICROSD SHIELD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
16 In Stock |
|
$17.5000 | Buy Now |
DISTI #
474-DEV-12761
|
Mouser Electronics | Memory IC Development Tools microSD Shield Shield RoHS: Compliant | 13 |
|
$15.9500 | Buy Now |
|
Onlinecomponents.com | microSD Shield RoHS: Compliant | 0 |
|
$14.4500 / $18.9700 | Buy Now |
Part Details for DEV-12761
DEV-12761 CAD Models
DEV-12761 Part Data Attributes
|
DEV-12761
SparkFun Electronics
Buy Now
|
Compare Parts:
DEV-12761
SparkFun Electronics
|
Samacsys Manufacturer | SparkFun |