Part Details for DEV-12640 by SparkFun Electronics
Overview of DEV-12640 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7306ANZ | Analog Devices | RS 232/422 INTERFACE DEV | |
AD7306JNZ | Analog Devices | RS 232/422 INTERFACE DEV | |
EVAL-ADUCM320IQSPZ | Analog Devices | ADUCM320i Quick Start Plus Dev |
Price & Stock for DEV-12640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1060-ND
|
DigiKey | PRO MICRO ATMEGA32U4 5V/16MHZ Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
434 In Stock |
|
$19.5000 | Buy Now |
DISTI #
474-DEV-12640
|
Mouser Electronics | Development Boards & Kits - AVR Pro Micro - 5V/16MHz RoHS: Compliant | 313 |
|
$15.6900 | Buy Now |
|
Onlinecomponents.com | Pro Micro - 5V/16MHz RoHS: Compliant |
104 In Stock |
|
$16.2800 / $21.1800 | Buy Now |
DISTI #
69891617
|
Verical | Pro Micro - 5V/16MHz RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 100 |
|
$20.0806 / $26.1159 | Buy Now |
|
Master Electronics | Pro Micro - 5V/16MHz RoHS: Compliant |
104 In Stock |
|
$16.2800 / $21.1800 | Buy Now |