There are no models available for this part yet.
Overview of DEV-10915 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7306ANZ | Analog Devices | RS 232/422 INTERFACE DEV | |
AD7306JNZ | Analog Devices | RS 232/422 INTERFACE DEV | |
EVAL-ADUCM320IQSPZ | Analog Devices | ADUCM320i Quick Start Plus Dev |
Price & Stock for DEV-10915 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1052-ND
|
DigiKey | ARDUINO PRO 5V/16MHZ ATMEGA328 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$18.5000 | Buy Now | |
DISTI #
474-DEV-10915
|
Mouser Electronics | Development Boards & Kits - AVR Arduino Pro 328 5V/16MHz RoHS: Compliant | 8 |
|
$16.9500 | Buy Now | |
DISTI #
V99:2348_19820587
|
Arrow Electronics | Arduino Pro 328 - 5V/16MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 23 |
|
$6.4270 / $13.8266 | Buy Now | |
DISTI #
46775983
|
Verical | Arduino Pro 328 - 5V/16MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$6.5770 | Buy Now | |
DISTI #
C1S724400003451
|
Chip1Stop | Arduino Pro 328 - 5V/16MHz RoHS: Compliant | 23 |
|
$14.6000 | Buy Now |