Part Details for DEV-10116 by SparkFun Electronics
Results Overview of DEV-10116 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEV-10116 Information
DEV-10116 by SparkFun Electronics is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | MC10116 - Triple Line Receiver (R2 is ) | |
10116951-4020HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 2.0m, Halogen free | |
10116951-2005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 0.5m, Halogen free |
Price & Stock for DEV-10116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1058-ND
|
DigiKey | ARDUINO FIO ATMEGA328 EVAL BRD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$30.9500 | Buy Now |
DISTI #
474-DEV-10116
|
Mouser Electronics | Development Boards & Kits - AVR Arduino Fio RoHS: Compliant | 1 |
|
$28.5000 | Buy Now |
|
Onlinecomponents.com | Arduino Fio RoHS: Compliant | 0 |
|
$29.1300 / $38.1700 | Buy Now |