Part Details for DEV-09716 by SparkFun Electronics
Overview of DEV-09716 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV-09716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1103-ND
|
DigiKey | BRIDGE USB 2.0 MODULE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
184 In Stock |
|
$16.5000 | Buy Now |
DISTI #
474-DEV-09716
|
Mouser Electronics | Interface Development Tools FTDI Basic Breakout - 5V RoHS: Not Compliant | 55 |
|
$14.9500 | Buy Now |
|
Onlinecomponents.com | FTDI Basic Breakout - 5V RoHS: Compliant | 0 |
|
$13.1900 / $18.5100 | Buy Now |