Part Details for DEU-9S-A197-F0 by ITT / Cannon
Overview of DEU-9S-A197-F0 by ITT / Cannon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |