Part Details for DETN02N-15 by Mean Well
Overview of DETN02N-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DETN02N-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DETN02N-15-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
57 In Stock |
|
$5.8170 / $6.3300 | Buy Now |
DISTI #
DETN02N-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DETN02N-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DETN02N-15
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W +/-15V +/-6-67mA 24Vin SMT Iso Unreg RoHS: Compliant | 168 |
|
$5.1900 / $5.8700 | Buy Now |
DISTI #
75074345
|
RS | DC-DC Converter, SMD Type, 2W, 21.6-26.4Vin, 15Vout, DETN02 series | MEAN WELL DETN02N-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | 2W DC-DC Converter - SMD - Input 21.6-26.4VDC - Dual Output ±15VDC at ±0.067A - 0.5 second short protection RoHS: Compliant |
75 In Stock |
|
$4.5500 / $5.3000 | Buy Now |
DISTI #
62334292
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 10-Pin SMD Module Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2214 | Americas - 72 |
|
$5.3529 / $5.9294 | Buy Now |
DISTI #
DETN02N-15
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 86 |
|
$4.6400 / $7.0600 | Buy Now |
DISTI #
000000000005944722
|
Sager | Isolated DC/DC Converters - SMD 2W +/-15V +/-6-67mA 24Vin SMT Iso Unreg Min Qty: 1 | 0 |
|
$4.6200 / $5.2900 | Buy Now |
|
Master Electronics | 2W DC-DC Converter - SMD - Input 21.6-26.4VDC - Dual Output ±15VDC at ±0.067A - 0.5 second short protection RoHS: Compliant |
75 In Stock |
|
$4.5500 / $5.3000 | Buy Now |
Part Details for DETN02N-15
DETN02N-15 CAD Models
DETN02N-15 Part Data Attributes
|
DETN02N-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DETN02N-15
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 240 | |
Time@Peak Reflow Temperature-Max (s) | 10 |