Part Details for DETN02L-15N by Mean Well
Overview of DETN02L-15N by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DETN02L-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DETN02L-15N-ND
|
DigiKey | DC DC CONVERTER +/-15V 1.98W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
143 In Stock |
|
$7.6700 | Buy Now |
DISTI #
DETN02L-15N
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±66mA 2W 10-Pin SMD Tube - Boxed Product (Development Kits) (Alt: DETN02L-15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.2400 | Buy Now |
DISTI #
709-DETN02L-15N
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 5Vin +/-15Vout +/-6-66mA SMT Unregulated RoHS: Compliant | 44 |
|
$4.4400 / $5.6500 | Buy Now |
DISTI #
75074334
|
RS | DC-DC Converter, SMD Type, 2W, 4.5-5.5Vin,15Vout, DETN02-N series | MEAN WELL DETN02L-15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $7.8300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now |
DISTI #
DETN02L-15N
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$4.6700 / $6.2200 | RFQ |
DISTI #
000000000007163946
|
Sager | Isolated DC/DC Converters - SMD 2W 5Vin +/-15Vout +/-6-66mA SMT Unregulated Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W 5Vin +/-15Vout +/-6-66mA SMT Unregulated | 50 |
|
$29.9900 | Buy Now |
Part Details for DETN02L-15N
DETN02L-15N CAD Models
DETN02L-15N Part Data Attributes
|
DETN02L-15N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DETN02L-15N
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |