There are no models available for this part yet.
Overview of DET01M-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DET01M-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD RoHS: Compliant |
70 In Stock |
|
$3.6400 / $6.8500 | Buy Now | ||
DISTI #
51744807
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1803 | Americas - 68 |
|
$4.4499 / $8.6709 | Buy Now | |
Master Electronics | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD RoHS: Compliant |
70 In Stock |
|
$3.6400 / $6.8500 | Buy Now |
CAD Models for DET01M-12 by Mean Well
Part Data Attributes for DET01M-12 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Mean Well
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
JESD-30 Code
|
R-PDSO-G10
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.042 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP10/12,.44
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for DET01M-12
-
DF2117VT20HVMicrocontrollers
-
DET01M-05Other Analog ICs
-
DAC7611UBG4Digital to Analog Converters
-
DG412LEDY-GE3Multiplexers or Switches
-
MAX809REXR-TPower Management Circuits
-
DF04D2412APower Supply Modules
-
DAP202UGRectifier Diodes
-
50-57-9703Headers and Edge Type Connectors
-
DFLT16A-7Transient Suppressors