Part Details for DESIGN C by Belden Inc
Overview of DESIGN C by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Touch-Free-User-Interface-Reference-Design | Renesas Electronics Corporation | Capacitive Sensor Application Reference Design | |
Flower-Reference-Design | Renesas Electronics Corporation | Flower Reference Design Featuring 4.5V - 18V Input Switching Regulator | |
Snowflake-Ornament-Reference-Design | Renesas Electronics Corporation | Snowflake Ornament Reference Design Featuring Power and Analog Components |
Price & Stock for DESIGN C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2871
|
Newark | 6 Pair Sm Tactical Fiber Cable, Pt # B96570. Cable Should Be On Ox Frame Reels. Both Ends Should Be Terminated With Fx Bar(Fa8000010), Which Would Then Be Housed In The Fx Bar |Belden DESIGN C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |