Part Details for DESERIALIZER BOARD FPD-LINK III COAX TO CSI-2 by Allied Vision Technologies GmbH
Results Overview of DESERIALIZER BOARD FPD-LINK III COAX TO CSI-2 by Allied Vision Technologies GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DESERIALIZER BOARD FPD-LINK III COAX TO CSI-2 Information
DESERIALIZER BOARD FPD-LINK III COAX TO CSI-2 by Allied Vision Technologies GmbH is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for DESERIALIZER BOARD FPD-LINK III COAX TO CSI-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285-DESERIALIZERBOARDFPD-LINKIIICOAXTOCSI-2-ND
|
DigiKey | ALVIUM MIPI RANGE EXTENDER FPD- Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$348.8888 / $390.6800 | Buy Now |